Renata 391 technical specifications.
| Battery Size | 391 |
| Body Diameter | 11.6mm |
| Capacity | 50mAh |
| Chemistry/Technology | Silver Oxide |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Diameter | 6.35mm |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Weight | 0.87g |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
