Renata 392 technical specifications.
| Battery Size | 392 |
| Body Diameter | 7.9mm |
| Capacity | 45mAh |
| Chemistry/Technology | Silver Oxide |
| Contact Current Rating | 250mA |
| Contact Plating | Silver |
| Diameter | 7.9mm |
| Height | 3.6mm |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Output Voltage | 1.55V |
| Outside Diameter | 7.9mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage | 1.55V |
| Weight | 0.65g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
