Renata CR1025 technical specifications.
| Capacity | 30mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Material | Lithium |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | Yes |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Renata CR1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
