
The CR1025SM is a lithium battery with a capacity of 30mAh and an output voltage of 3V. It has a diameter of 10mm and a height of 2.5mm, and is available in a package quantity of 100. The battery is lead free and RoHS compliant, but not RoHS compliant. It is suitable for use in SMD/SMT applications.
Renata CR1025SM technical specifications.
| Battery Size | 1025 |
| Capacity | 30mAh |
| Chemistry/Technology | Lithium |
| Diameter | 10mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1025SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
