
Renata CR1220MFRFH technical specifications.
| Battery Size | 1220 |
| Capacity | 38mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 12.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | No |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 1.1g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1220MFRFH to view detailed technical specifications.
No datasheet is available for this part.
