Renata CR1225FV-LF technical specifications.
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Rechargeability | Non-Rechargeable |
| Termination | PCB |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1225FV-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
