Renata CR1632FV-LF technical specifications.
| Battery Size | 1632 |
| Capacity | 137mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata CR1632FV-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
