Renata CR2025.IB technical specifications.
| Battery Size | 2025 |
| Capacity | 170mAh |
| Package/Case | 200 |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 2.5mm |
| Output Voltage | 3V |
| Packaging | Bulk |
| Series | CR |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2025.IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.