Renata CR2025FH-LF technical specifications.
| Body Diameter | 20mm |
| Capacity | 170mAh |
| Package/Case | 2025 |
| Chemistry/Technology | Lithium |
| Depth | 15.2mm |
| Height | 2.5mm |
| Lead Length | 3.9mm |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| Weight | 2.7g |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2025FH-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
