Renata CR2025MFRFH technical specifications.
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Height | 7.2mm |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 250 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Weight | 2.5g |
| Width | 20.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2025MFRFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
