Renata CR2032MFRFV technical specifications.
| Battery Size | 2032 |
| Capacity | 235mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 250 |
| Reach SVHC Compliant | Yes |
| Series | CR |
| Termination | Through Hole |
| Weight | 2.8g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2032MFRFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
