Renata CR2032RV technical specifications.
| Battery Size | 2032 |
| Capacity | 235mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2032RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.