Renata CR2320 technical specifications.
| Capacity | 150mAh |
| Chemistry/Technology | Lithium |
| Height | 2mm |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | Yes |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.