Renata CR2325 technical specifications.
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Outside Diameter | 23mm |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
