
The CR2325FH-LF is a 190mAh lithium coin cell battery with an output voltage of 3V. It measures 3.3mm in height and 23.2mm in width, with a lead length of 3.9mm. The battery is terminated with PCB and is compliant with Reach SVHC regulations. It is available in a package quantity of 250.
Renata CR2325FH-LF technical specifications.
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Height | 3.3mm |
| Lead Length | 3.9mm |
| Output Voltage | 3V |
| Outside Diameter | 23mm |
| Package Quantity | 250 |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| Weight | 3.2g |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2325FH-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
