Renata CR2325RV technical specifications.
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2325RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.