
Renata CR2430 technical specifications.
| Capacity | 285mAh |
| Package/Case | 300 |
| Chemistry/Technology | Lithium |
| Material | Lithium |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2430 to view detailed technical specifications.
No datasheet is available for this part.