Renata CR2430SM technical specifications.
| Battery Size | 2430 |
| Capacity | 285mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Rechargeability | Non-Rechargeable |
| Series | CR |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.151678oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2430SM to view detailed technical specifications.
No datasheet is available for this part.