
Renata CR2450N technical specifications.
| Capacity | 540mAh |
| Chemistry/Technology | Lithium |
| Height | 5mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Outside Diameter | 24.5mm |
| Packaging | Box |
| RoHS Compliant | No |
| Weight | 5.9g |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2450N to view detailed technical specifications.
No datasheet is available for this part.
