Renata CR2450NFH-LF technical specifications.
| Battery Size | 2450 |
| Capacity | 540mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead Length | 3.9mm |
| Material | Lithium |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Package Quantity | 250 |
| Rechargeability | Non-Rechargeable |
| Series | CR |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 0.215171oz |
| RoHS | Compliant |
Download the complete datasheet for Renata CR2450NFH-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
