Renata CR2477-NRH technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2477-NRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.