Renata CR2477NSM technical specifications.
| Battery Size | 2477 |
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.296301oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2477NSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
