Renata HU2477N-LF technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Number of Batteries | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Renata HU2477N-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
