
This 1 cell battery features a polyamide material and is designed for through hole mounting. It is lead free and compliant with RoHS regulations. The battery is packaged in a tray with 50 units per package. Operating temperature range is not specified.
Renata NL5077-LF technical specifications.
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Through Hole, PCB |
| Mounting Style | VERTICAL |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Renata NL5077-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
