
Renata SMTU1225-LF.TR technical specifications.
| Lead Free | Lead Free |
| Material | Polymer, Liquid Crystal Polymer |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Renata SMTU1225-LF.TR to view detailed technical specifications.
No datasheet is available for this part.
