Renco Electronics RL-1160-27 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 7.62 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.265 |
| Rated Current-Max | 0.28 |
| Test Frequency | 2.5 |
| Manufacturer Series | RL-1160 |
| Quality Factor-Min (at L-nom) | 52 |
| Series | RL-1160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1160-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.