The RL-1238-12 is a general purpose inductor with a nominal inductance of 12uH and a maximum rated current of 8A. It has a tolerance of 15% and is available in a radial through-hole package. The inductor operates over a temperature range of -55 to 130 degrees Celsius.
Renco Electronics RL-1238-12 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0236 |
| Rated Current-Max | 8 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1238 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1238-12 to view detailed technical specifications.
No datasheet is available for this part.