This general purpose inductor features a nominal inductance of 27uH and a maximum operating temperature of 130 degrees Celsius. It has a radial terminal placement and is designed for use as a power inductor. The inductor is not shielded and has a DC resistance of 0.035 ohms. It is rated for a maximum current of 8 amps and is suitable for use in applications where a general purpose inductor is required.
Renco Electronics RL-1238-27 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 8 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1238 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1238-27 to view detailed technical specifications.
No datasheet is available for this part.