The RL-1239-10 is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 13A. It has a DC resistance of 0.0157 Ohms and is designed for power inductor applications. The inductor is shielded and has a radial terminal placement, suitable for through-hole mounting. It operates over a temperature range of -55 to 130 degrees Celsius.
Renco Electronics RL-1239-10 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0157 |
| Rated Current-Max | 13 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1239 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1239-10 to view detailed technical specifications.
No datasheet is available for this part.