The RL-1256-5-2.2 is a wirewound power line choke with an inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 35A and a maximum saturation current of 155A. The choke's maximum DC resistance is 0.002 ohms. It is available in a radial lead style and has a height of 38.1mm and a product diameter of 40.64mm. The RL-1256-5-2.2 operates over a temperature range of -40 to 130°C.
Renco Electronics RL-1256-5-2.2 technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 155A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Height | 38.1mm |
| Product Diameter | 40.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1256-5-2.2 to view detailed technical specifications.
No datasheet is available for this part.