Power Line Choke Wirewound 27mH 10% 10KHz 2A 2.376Ohm DCR RDL
Renco Electronics RL-1256-7-27000 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1256-7-27000 to view detailed technical specifications.
No datasheet is available for this part.