The RL-1282-1500 is a general purpose inductor from Renco Electronics. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a 2-terminal device with a tolerance of 15% and a rated current of 0.9A. It is designed for power inductor applications and has a DC resistance of 0.888 ohms. The inductor is available in a through-hole package with a length of 25.4mm and an axial terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 25.4 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.888 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1282 |
| Series | RL-1282 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |