The RL-1283-12000 is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 15% and is a non-shielded power inductor. The inductor has a nominal inductance of 12000uH and a DC resistance of 9.21 ohms. It is available in a through-hole package with an axial terminal placement.
Renco Electronics RL-1283-12000 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.86 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 12000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 9.21 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1283 |
| Series | RL-1283 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1283-12000 to view detailed technical specifications.
No datasheet is available for this part.