The RL-1293-12000 is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 10% and is a high voltage choke inductor. The inductor has a nominal inductance of 12000 microhenries and a DC resistance of 9.21 milliohms. It is a non-shielded, axial inductor with a rated current maximum of 0.2 amperes and is suitable for through-hole mounting.
Renco Electronics RL-1293-12000 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 12000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH VOLTAGE CHOKE |
| DC Resistance | 9.21 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1292 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1293-12000 to view detailed technical specifications.
No datasheet is available for this part.