Renco Electronics RL-1294-2700 technical specifications.
| Type | High Frequency |
| Technology | Wirewound |
| Inductance | 2700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.125A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 5.9Ohm |
| Lead Style | Axial |
| Product Length | 17.78mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1294-2700 to view detailed technical specifications.
No datasheet is available for this part.