The RL-1328-22-180 is a dual common mode choke with a maximum DC current rating of 22A and a maximum DC resistance of 0.0043 ohms. It has a leakage inductance of 18uH (max) and an inductance of 180uH. The choke is designed for through hole mounting and has a withstand voltage of 2.5kVAC. The operating temperature range is from -55 to 130 degrees Celsius.
Renco Electronics RL-1328-22-180 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 61.11 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 31.75 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 180uH |
| Leakage Inductance | 18u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 22A |
| Max DC Resistance | 0.0043Ohm |
| Withstand Voltage | 2.5kVAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 14778 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1328-22-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.