Renco Electronics RL-1361-1-1500 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 22.35 |
| Length | 22.86 |
| Manufacturer Series | RL-1361-1 |
| Height | 17.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1361-1-1500 to view detailed technical specifications.
No datasheet is available for this part.