Renco Electronics RL-1361-2-150 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 26.97 |
| Length | 27.94 |
| Manufacturer Series | RL-1361-2 |
| Height | 21.08 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1361-2-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.