Renco Electronics RL-1361-2-820 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 820uH |
| Leakage Inductance | 26u(Max)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 2.8A |
| Max DC Resistance | 0.063Ohm |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 27.94mm |
| Product Depth | 26.98mm |
| Height | 22.86mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1361-2-820 to view detailed technical specifications.
No datasheet is available for this part.