Renco Electronics RL-1500-150 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 10 |
| Package Width | 7.62 |
| Package Height | 8.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.984 |
| Rated Current-Max | 0.16 |
| Manufacturer Series | RL-1500 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | RL-1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1500-150 to view detailed technical specifications.
No datasheet is available for this part.