Renco Electronics RL-1500-8.2 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 5.9(Typ)A |
| Max DC Resistance | 0.081Ohm |
| Product Length | 11.18mm |
| Height | 8.89mm |
| Product Depth | 7.62mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1500-8.2 to view detailed technical specifications.
No datasheet is available for this part.