Renco Electronics RL-1518-2-68 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 27.94 |
| Tolerance | 25 |
| Package Width | 22.86 |
| Package Height | 38 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.03 |
| Rated Current-Max | 5 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1518 |
| Series | RL-1518 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1518-2-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.