Renco Electronics RL-2580 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 26.68 |
| Length | 27.95 |
| Input Voltage-Max | 5 |
| Manufacturer Series | RL-2580 |
| Height | 21.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-2580 to view detailed technical specifications.
No datasheet is available for this part.