Renco Electronics RL-3435-35-2.5 technical specifications.
| Lead Style | Radial |
| Product Depth (mm) | 8.13 |
| Product Diameter (mm) | 16.26 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 17 |
| Type | Power |
| Technology | Toroid |
| Inductance | 28.4uH |
| Tolerance | -12% to 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.04Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 14778 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-3435-35-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.