Renco Electronics RL-4400-1-18.7 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 11.5 |
| Product Height (mm) | 16.5 |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 18700uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 4.45Ohm |
| Voltage Rating | 250VDC |
| Withstand Voltage | 2kVAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 14778 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-4400-1-18.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.