Renco Electronics RL-4400-2-6.20 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 19.05 |
| Manufacturer Series | RL-4400-2 |
| Height | 21.59 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-4400-2-6.20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.