Renco Electronics RL-5011-15-1 technical specifications.
| Width | 17.78 |
| Length | 25.4 |
| Manufacturer Series | RL-5011 |
| Height | 33.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-5011-15-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.