Renco Electronics RL-5012-0.8-15 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 800uH |
| Leakage Inductance | 8uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 0.009Ohm |
| Mounting | Through Hole |
| Product Length | 36.83(Typ)mm |
| Product Depth | 22.86(Typ)mm |
| Height | 39.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5012-0.8-15 to view detailed technical specifications.
No datasheet is available for this part.