The RL-5014-10-9 is a dual common mode choke from Renco Electronics, designed for power and signal line applications. It features an inductance of 10000uH and a maximum DC current of 9A. The device is mounted through a hole and has a maximum operating temperature range of -55°C to 130°C. The RL-5014-10-9 is suitable for use in various applications where common mode noise needs to be filtered out.
Renco Electronics RL-5014-10-9 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000uH |
| Leakage Inductance | 120uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 0.065Ohm |
| Mounting | Through Hole |
| Product Length | 52.07mm |
| Product Depth | 30.45mm |
| Height | 57.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5014-10-9 to view detailed technical specifications.
No datasheet is available for this part.