This dual common mode choke from Renco Electronics features 15000uH inductance and 184u leakage inductance, with a maximum DC current rating of 6A. It is designed for use in power line applications and is mounted through a hole. The operating temperature range is -55 to 130 degrees Celsius.
Renco Electronics RL-5014-15-6 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 15000uH |
| Leakage Inductance | 184uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.12Ohm |
| Mounting | Through Hole |
| Product Length | 52.07mm |
| Product Depth | 30.45mm |
| Height | 57.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5014-15-6 to view detailed technical specifications.
No datasheet is available for this part.